10REV0.47MFA6.3X6.1 vs 10RGV0.47MKC8X6.5 feature comparison

10REV0.47MFA6.3X6.1 Rubycon Corporation

Buy Now Datasheet

10RGV0.47MKC8X6.5 Rubycon Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RUBYCON CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 0.47 µF 0.47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Manufacturer Series REV
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method TR TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Rohs Code Yes
Category CO2 Kg 3.5
EU RoHS Version RoHS 2 (2011/65/EU)
Candidate List Date 2010-01-13
JESD-609 Code e3
Terminal Finish Tin (Sn)

Compare 10REV0.47MFA6.3X6.1 with alternatives

Compare 10RGV0.47MKC8X6.5 with alternatives