10NXA220MEFCKC8X11.5 vs RZ1A227M0811MFS feature comparison

10NXA220MEFCKC8X11.5 Rubycon Corporation

Buy Now Datasheet

RZ1A227M0811MFS Samwha Electronics

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RUBYCON CORP SAMWHA CAPACITOR GROUP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 11.5 mm 11.5 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Bulk BULK
Polarity NON-POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 135 mA 193.5 mA
Terminal Pitch 5 mm 5 mm
Base Number Matches 1 1
Leakage Current 0.066 mA
Mounting Feature THROUGH HOLE MOUNT
Surface Mount NO
Tan Delta 0.19
Terminal Shape WIRE

Compare 10NXA220MEFCKC8X11.5 with alternatives

Compare RZ1A227M0811MFS with alternatives