10NSEV10MCC10X10.5 vs 10RXV10MFA5X6.1 feature comparison

10NSEV10MCC10X10.5 Rubycon Corporation

Buy Now Datasheet

10RXV10MFA5X6.1 Rubycon Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RUBYCON CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 10 µF 10 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method TR TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Surface Mount NO NO
Terminal Finish Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Manufacturer Series RXV

Compare 10NSEV10MCC10X10.5 with alternatives

Compare 10RXV10MFA5X6.1 with alternatives