10N60L-TF1-T
vs
STH10NC60FI
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
UNISONIC TECHNOLOGIES CO LTD
STMICROELECTRONICS
Part Package Code
TO-220AB
TO-218
Pin Count
3
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Avalanche Energy Rating (Eas)
700 mJ
820 mJ
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
600 V
600 V
Drain Current-Max (ID)
10 A
10 A
Drain-source On Resistance-Max
0.75 Ω
0.75 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss)
24 pF
JEDEC-95 Code
TO-220AB
TO-218
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
50 W
60 W
Pulsed Drain Current-Max (IDM)
38 A
40 A
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Turn-off Time-Max (toff)
465 ns
Turn-on Time-Max (ton)
205 ns
Base Number Matches
1
1
Package Description
FLANGE MOUNT, R-PSFM-T3
Qualification Status
Not Qualified
Compare 10N60L-TF1-T with alternatives
Compare STH10NC60FI with alternatives