10N60G-TF3-T vs 10N60G-TF1-T feature comparison

10N60G-TF3-T Unisonic Technologies Co Ltd

Buy Now Datasheet

10N60G-TF1-T Unisonic Technologies Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer UNISONIC TECHNOLOGIES CO LTD UNISONIC TECHNOLOGIES CO LTD
Part Package Code TO-220AB TO-220AB
Package Description FLANGE MOUNT, R-PSFM-T3
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Avalanche Energy Rating (Eas) 700 mJ 700 mJ
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
DS Breakdown Voltage-Min 600 V 600 V
Drain Current-Max (ID) 10 A 10 A
Drain-source On Resistance-Max 0.75 Ω 0.75 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 24 pF 24 pF
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 50 W 50 W
Pulsed Drain Current-Max (IDM) 38 A 38 A
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 465 ns 465 ns
Turn-on Time-Max (ton) 205 ns 205 ns
Base Number Matches 2 1

Compare 10N60G-TF3-T with alternatives

Compare 10N60G-TF1-T with alternatives