10MG101KLF vs P0206-1R0-KTW feature comparison

10MG101KLF Gowanda Electronics Corporation

Buy Now Datasheet

P0206-1R0-KTW RCD Components Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GOWANDA ELECTRONICS CORP RCD COMPONENTS INC
Package Description AXIAL LEADED
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Construction Tubular Tubular
Core Material NON-MAGNETIC
DC Resistance 1 Ω 1 Ω
Inductance-Nom (L) 1 µH 1 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e2 e3
Lead Diameter 0.5106 mm 0.5 mm
Lead Length 36.525 mm 25.4 mm
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.413 mm 2.42 mm
Package Length 6.35 mm 6.35 mm
Package Style Axial Axial
Packing Method TR, 12 Inch TR
Quality Factor-Min (at L-nom) 25 25
Rated Current-Max 0.385 A 0.385 A
Self Resonance Frequency 230 MHz 230 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded NO NO
Surface Mount NO NO
Terminal Finish Tin/Copper (Sn/Cu) Matte Tin (Sn)
Terminal Placement AXIAL AXIAL
Terminal Shape WIRE WIRE
Test Frequency 25 MHz 25 MHz
Tolerance 10% 10%
Base Number Matches 1 1

Compare 10MG101KLF with alternatives

Compare P0206-1R0-KTW with alternatives