10ME5600CX
vs
678D568M010ER4O
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
SUN ELECTRONIC INDUSTRIES CORP
BARKER MICROFARADS INC
Package Description
,
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Capacitance
5600 µF
5600 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
16 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.56 mA
0.56 mA
Length
25 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
10 V
10 V
Ripple Current
1920 mA
1267 mA
Surface Mount
NO
NO
Tan Delta
0.29
Terminal Finish
TIN
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
ESR
78 mΩ
Manufacturer Series
678D
Compare 10ME5600CX with alternatives
Compare 678D568M010ER4O with alternatives