10M390K vs LT4K346 feature comparison

10M390K Gowanda Electronics Corporation

Buy Now Datasheet

LT4K346 RCD Components Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer GOWANDA ELECTRONICS CORP RCD COMPONENTS INC
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Construction Tubular Tubular
Core Material PHENOLIC
DC Resistance 0.3 Ω 0.3 Ω
Inductance-Nom (L) 0.39 µH 0.39 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e0
Lead Diameter 0.5106 mm 0.5 mm
Lead Length 36.525 mm 25.4 mm
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.413 mm 2.42 mm
Package Length 6.35 mm 6.35 mm
Package Style Axial Axial
Packing Method TR, 12 Inch
Quality Factor-Min (at L-nom) 30 30
Rated Current-Max 0.7 A 0.7 A
Self Resonance Frequency 365 MHz 365 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded NO NO
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn63Pb37) MATTE TIN/TIN LEAD
Terminal Placement AXIAL AXIAL
Terminal Shape WIRE WIRE
Test Frequency 25 MHz 25 MHz
Tolerance 10% 10%
Base Number Matches 1 1

Compare 10M390K with alternatives

Compare LT4K346 with alternatives