10M273K vs 550-3399-42-02-00-LF feature comparison

10M273K Gowanda Electronics Corporation

Buy Now Datasheet

550-3399-42-02-00-LF Cambion Electronics Ltd

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GOWANDA ELECTRONICS CORP CAMBION ELECTRONICS LTD
Package Description AXIAL LEADED AXIAL LEADED
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Construction Tubular Tubular
Core Material FERRITE
DC Resistance 25 Ω 25 Ω
Inductance-Nom (L) 270 µH 270 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e0
Lead Diameter 0.5106 mm 0.51 mm
Lead Length 36.525 mm 38.1 mm
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.413 mm 2.41 mm
Package Length 6.35 mm 6.35 mm
Package Style Axial Axial
Packing Method TR, 12 Inch Bulk
Quality Factor-Min (at L-nom) 30 30
Rated Current-Max 0.047 A 0.047 A
Self Resonance Frequency 8 MHz 6.8 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded NO NO
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn63Pb37)
Terminal Placement AXIAL AXIAL
Terminal Shape WIRE WIRE
Test Frequency 0.79 MHz
Tolerance 10% 10%
Base Number Matches 6 1

Compare 10M273K with alternatives

Compare 550-3399-42-02-00-LF with alternatives