10M180K vs 75083-4 feature comparison

10M180K Gowanda Electronics Corporation

Buy Now Datasheet

75083-4 Gowanda Electronics Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer GOWANDA ELECTRONICS CORP GOWANDA ELECTRONICS CORP
Package Description AXIAL LEADED
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Construction Tubular Cylindrical
Core Material PHENOLIC PHENOLIC
DC Resistance 0.12 Ω 0.12 Ω
Inductance-Nom (L) 0.18 µH 0.18 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e0
Lead Diameter 0.5106 mm 0.511 mm
Lead Length 36.525 mm 36.525 mm
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.413 mm 2.413 mm
Package Length 6.35 mm 6.35 mm
Package Style Axial Axial
Packing Method TR, 12 Inch TR
Quality Factor-Min (at L-nom) 35 35
Rated Current-Max 1.105 A 1.105 A
Self Resonance Frequency 550 MHz 550 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded NO NO
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn63Pb37)
Terminal Placement AXIAL AXIAL
Terminal Shape WIRE PRINTED WIRING PIN
Test Frequency 25 MHz 25 MHz
Tolerance 10% 10%
Base Number Matches 6 2

Compare 10M180K with alternatives

Compare 75083-4 with alternatives