10M04DAF256I7G
vs
10M04DAF256C8
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
ALTERA CORP
INTEL CORP
Package Description
BGA, BGA256,16X16,40
17 X 17 MM, 1 MM PITCH, FBGA-256
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
S-PBGA-B256
S-PBGA-B256
JESD-609 Code
e1
Moisture Sensitivity Level
3
Number of Inputs
178
178
Number of Logic Cells
4000
Number of Outputs
178
178
Number of Terminals
256
256
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA256,16X16,40
BGA256,16X16,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Supply Voltage-Nom
1.2 V
1.2 V
Surface Mount
YES
YES
Technology
CMOS
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Base Number Matches
1
3
Length
17 mm
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
250 CLBS
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Supply Voltage-Max
1.25 V
Supply Voltage-Min
1.15 V
Temperature Grade
OTHER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
17 mm
Compare 10M04DAF256I7G with alternatives
Compare 10M04DAF256C8 with alternatives