10KF10 vs HER801 feature comparison

10KF10 Nihon Inter Electronics Corporation

Buy Now Datasheet

HER801 Kuwait Semiconductor Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NIHON INTER ELECTRONICS CORP FORWARD INTERNATIONAL ELECTRONICS LTD
Part Package Code TO-220AC
Package Description SIMILAR TO TO-220AC, 2 PIN
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Application ULTRA FAST RECOVERY
Case Connection CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.03 V 1.1 V
JESD-30 Code R-PSFM-T2
Non-rep Pk Forward Current-Max 120 A 300 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -40 °C
Output Current-Max 10 A 8 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 100 V 50 V
Reverse Current-Max 25 µA
Reverse Recovery Time-Max 0.035 µs 0.06 µs
Surface Mount NO NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Base Number Matches 2 15

Compare 10KF10 with alternatives