10JXB470M8X11.5 vs UPS1A471MPD1TE feature comparison

10JXB470M8X11.5 Rubycon Corporation

Buy Now Datasheet

UPS1A471MPD1TE Nichicon Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RUBYCON CORP NICHICON CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.047 mA 0.141 mA
Manufacturer Series JXB
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 555 mA 291.1 mA
Surface Mount NO NO
Tan Delta 0.22 0.2
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
HTS Code 8532.22.00
JESD-609 Code e3
Packing Method AMMO PACK
Terminal Finish TIN

Compare 10JXB470M8X11.5 with alternatives

Compare UPS1A471MPD1TE with alternatives