10JXB3300MCA vs 338LSR010MSI feature comparison

10JXB3300MCA Rubycon Corporation

Buy Now Datasheet

338LSR010MSI Illinois Capacitor Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RUBYCON CORP ILLINOIS CAPACITOR INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 3300 µF 3300 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Enter Case Size As Part Of Part Number Tape & Reel, Formed Leads, Epoxy Ends
Dielectric Material ALUMINUM ALUMINUM
Manufacturer Series JXB
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Series JXB LSR
Base Number Matches 1 1

Compare 10JXB3300MCA with alternatives

Compare 338LSR010MSI with alternatives