10JXA3300MFA
vs
EEUFB1A332
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
RUBYCON CORP
PANASONIC CORP
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Capacitance
3300 µF
3300 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities
Enter Case Size As Part Of Part Number
Dielectric Material
ALUMINUM
ALUMINUM (WET)
Manufacturer Series
JXA
FB
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
10 V
10 V
Series
JXA
EEU-FB
Base Number Matches
1
1
Rohs Code
Yes
JESD-609 Code
e3
Leakage Current
0.33 mA
Mounting Feature
THROUGH HOLE MOUNT
Package Shape
CYLINDRICAL PACKAGE
Packing Method
Tape
Ripple Current
1173 mA
Surface Mount
NO
Terminal Finish
TIN
Terminal Shape
WIRE
Compare 10JXA3300MFA with alternatives
Compare EEUFB1A332 with alternatives