10H576/BEAJC vs F10576DM feature comparison

10H576/BEAJC Motorola Semiconductor Products

Buy Now Datasheet

F10576DM Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC FAIRCHILD SEMICONDUCTOR CORP
Package Description DIP, DIP16,.3 DIP, DIP16,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family 10H 10K
JESD-30 Code R-GDIP-T16 R-GDIP-T16
JESD-609 Code e0 e0
Length 19.495 mm 19.558 mm
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Max Frequency@Nom-Sup 250000000 Hz
Number of Bits 6 6
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics OPEN-EMITTER OPEN-EMITTER
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 123 mA 80 mA
Propagation Delay (tpd) 3 ns 4.5 ns
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 5.08 mm 5.08 mm
Surface Mount NO NO
Technology ECL ECL
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 7.62 mm 7.62 mm
fmax-Min 250 MHz
Base Number Matches 3 1
Part Package Code DIP
Pin Count 16

Compare 10H576/BEAJC with alternatives

Compare F10576DM with alternatives