10ETF10S vs 10ETF10STRL feature comparison

10ETF10S Vishay Intertechnologies

Buy Now Datasheet

10ETF10STRL International Rectifier

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC INTERNATIONAL RECTIFIER CORP
Part Package Code TO-220AC TO-263
Package Description SMD-220, TO-220AC, D2PAK-3 D2PAK-3
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature FREE WHEELING DIODE FREE WHEELING DIODE
Application FAST SOFT RECOVERY HIGH POWER FAST SOFT RECOVERY
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V 1.33 V
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e0 e0
Non-rep Pk Forward Current-Max 185 A 185 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 10 A 10 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 1000 V 1000 V
Reverse Recovery Time-Max 0.31 µs 0.31 µs
Surface Mount YES YES
Technology SCHOTTKY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Base Number Matches 9 2
Pbfree Code No
Operating Temperature-Min -40 °C
Reverse Current-Max 100 µA

Compare 10ETF10S with alternatives

Compare 10ETF10STRL with alternatives