10EJH1 vs 10EBH1 feature comparison

10EJH1 TE Connectivity

Buy Now Datasheet

10EBH1 TE Connectivity / Corcom

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer TE CONNECTIVITY LTD CORCOM INC
Reach Compliance Code compliant unknown
Factory Lead Time 18 Weeks, 2 Days
Samacsys Manufacturer TE Connectivity TE Connectivity
Additional Feature STANDARD: IEC 320/C20 STANDARDS: CSA, UL, VDE
Connector Type MAINS POWER CONNECTOR MAINS POWER CONNECTOR
Contact Finish Mating NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT APPLICABLE
Coupling Type SNAP SNAP
DIN Conformance NO
EMI Shielded NO
Empty Shell YES
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mains Connector Rating 115/230VAC 10A, 120/250VAC
Mixed Contacts NO
Mounting Style RIGHT ANGLE
Mounting Type PANEL PANEL
Number of Ports 1
Operating Temperature-Max 40 °C
Operating Temperature-Min -10 °C
Option GENERAL PURPOSE
Panel Mount NO
Termination Type QUICK CONNECT QUICK CONNECT
Total Number of Contacts 3 3
Base Number Matches 1 3

Compare 10EJH1 with alternatives

Compare 10EBH1 with alternatives