10E507X
vs
100118A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
PHILIPS COMPONENTS
Package Description
QFF,
,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
OUTPUTS CASCADED OR/NOR
Family
10E
100K
JESD-30 Code
S-PQFP-F28
S-PQCC-J28
Length
9.525 mm
Logic IC Type
XOR/XNOR GATE
OR-AND/OR-AND-INVERT GATE
Number of Functions
5
1
Number of Inputs
2
19
Number of Terminals
28
28
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
Output Characteristics
OPEN-EMITTER
OPEN-EMITTER
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFF
QCCJ
Package Equivalence Code
QFL28,.4SQ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
CHIP CARRIER
Power Supply Current-Max (ICC)
50 mA
92 mA
Propagation Delay (tpd)
600 ns
3.2 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.03 mm
Surface Mount
YES
YES
Technology
ECL
ECL
Temperature Grade
MILITARY
OTHER
Terminal Form
FLAT
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
QUAD
Width
9.525 mm
Base Number Matches
1
1
Load Capacitance (CL)
3 pF
Compare 10E507X with alternatives
Compare 100118A with alternatives