10E501X
vs
100118A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
PHILIPS SEMICONDUCTORS
Part Package Code
QFP
Package Description
QFF,
QCCJ, LDCC28,.5SQ
Pin Count
28
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
10E
JESD-30 Code
S-PQFP-F28
S-PQCC-J28
Length
9.525 mm
Logic IC Type
OR/NOR GATE
OR-AND/OR-AND-INVERT GATE
Number of Functions
4
Number of Inputs
4
Number of Terminals
28
28
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
Output Characteristics
OPEN-EMITTER
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFF
QCCJ
Package Equivalence Code
QFL28,.4SQ
LDCC28,.5SQ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
CHIP CARRIER
Power Supply Current-Max (ICC)
36 mA
92 mA
Propagation Delay (tpd)
500 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.03 mm
Surface Mount
YES
YES
Technology
ECL
ECL
Temperature Grade
MILITARY
OTHER
Terminal Form
FLAT
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
9.525 mm
Base Number Matches
2
2
Rohs Code
No
JESD-609 Code
e0
Prop. Delay@Nom-Sup
3.2 ns
Schmitt Trigger
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Compare 10E501X with alternatives