10DF8-T/B
vs
10DF1-B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
FRONTIER ELECTRONICS CO LTD
FRONTIER ELECTRONICS CO LTD
Package Description
O-PALF-W2
O-PALF-W2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
O-PALF-W2
O-PALF-W2
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Current-Max
1 A
1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Qualification Status
Not Qualified
Not Qualified
Reverse Recovery Time-Max
0.08 µs
0.05 µs
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
1
1
Compare 10DF8-T/B with alternatives
Compare 10DF1-B with alternatives