10DF2TR vs RL101-T feature comparison

10DF2TR International Rectifier

Buy Now Datasheet

RL101-T Diodes Incorporated

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP DIODES INC
Package Description O-PALF-W2 O-XALF-W2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-204AL
JESD-30 Code O-PALF-W2
JESD-609 Code e0 e3
Number of Elements 1
Number of Terminals 2
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified Not Qualified
Reverse Recovery Time-Max 0.1 µs
Surface Mount NO
Terminal Finish TIN LEAD MATTE TIN
Terminal Form WIRE
Terminal Position AXIAL
Base Number Matches 1 1
Rohs Code Yes
Application GENERAL PURPOSE
Forward Voltage-Max (VF) 1.1 V
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 30 A
Number of Phases 1
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 50 V
Reverse Current-Max 5 µA
Reverse Test Voltage 50 V

Compare 10DF2TR with alternatives

Compare RL101-T with alternatives