10DDA10 vs DS135B feature comparison

10DDA10 KYOCERA Corporation

Buy Now Datasheet

DS135B SANYO Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KYOCERA CORP SANYO ELECTRIC CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Application GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
Non-rep Pk Forward Current-Max 45 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 150 °C
Output Current-Max 1 A 1 A
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount NO NO
Base Number Matches 2 1
HTS Code 8541.10.00.80
Case Connection ISOLATED
Diode Element Material SILICON
JESD-30 Code O-XALF-W2
Number of Terminals 2
Package Body Material UNSPECIFIED
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Terminal Form WIRE
Terminal Position AXIAL

Compare DS135B with alternatives