10CV470AX
vs
EZV471M10BET2
feature comparison
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
PANASONIC CORP
|
HITANO ENTERPRISE CORP
|
Package Description |
, 3533
|
, 3333
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
470 µF
|
470 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
8 mm
|
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
Height |
10.2 mm
|
|
Length |
8.3 mm
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
10 V
|
10 V
|
Size Code |
3333
|
3333
|
Surface Mount |
YES
|
YES
|
Terminal Shape |
FLAT
|
FLAT
|
Width |
8.3 mm
|
|
Base Number Matches |
3
|
1
|
Rohs Code |
|
Yes
|
Leakage Current |
|
0.047 mA
|
Package Shape |
|
CYLINDRICAL PACKAGE
|
Packing Method |
|
BULK
|
Ripple Current |
|
315 mA
|
Tan Delta |
|
0.26
|
Terminal Finish |
|
NOT SPECIFIED
|
|
|
|
Compare 10CV470AX with alternatives
Compare EZV471M10BET2 with alternatives