10BQ100TRPBF
vs
934056175115
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
NEXPERIA
Part Package Code
DO-214AA
Package Description
DO-214AA, SMB, 2 PIN
PLASTIC, SMD, UMT3, SC-70, CMPAK-3
Pin Count
2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.70
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY
Application
SWITCHING
GENERAL PURPOSE
Configuration
SINGLE
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.78 V
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
R-PDSO-G3
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Non-rep Pk Forward Current-Max
38 A
Number of Elements
1
2
Number of Phases
1
Number of Terminals
2
3
Operating Temperature-Max
175 °C
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1 A
0.2 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
100 V
Reverse Current-Max
500 µA
Reverse Test Voltage
100 V
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
Matte Tin (Sn)
TIN
Terminal Form
C BEND
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Base Number Matches
2
2
Reference Standard
AEC-Q101; IEC-60134
Compare 10BQ100TRPBF with alternatives
Compare 934056175115 with alternatives