10BQ100-GT3 vs UF4004GP feature comparison

10BQ100-GT3 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

UF4004GP Diotec Electronics Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD DIOTEC ELECTRONICS CORP
Package Description R-PDSO-C2
Reach Compliance Code unknown unknown
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY
Application SWITCHING
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.78 V
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 45 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Output Current-Max 1 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 100 V
Reverse Current-Max 500 µA
Reverse Test Voltage 100 V
Surface Mount YES
Technology SCHOTTKY
Terminal Form C BEND
Terminal Position DUAL
Base Number Matches 2 5
ECCN Code EAR99

Compare 10BQ100-GT3 with alternatives