10BQ100-G
vs
SF10CGT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
DIODES INC
Package Description
R-PDSO-C2
O-PALF-W2
Pin Count
2
2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY
Application
SWITCHING
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.78 V
JEDEC-95 Code
DO-214AA
DO-41
JESD-30 Code
R-PDSO-C2
O-PALF-W2
Moisture Sensitivity Level
1
1
Non-rep Pk Forward Current-Max
45 A
Number of Elements
1
1
Number of Phases
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
150 °C
Operating Temperature-Min
-55 °C
-65 °C
Output Current-Max
1 A
1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
LONG FORM
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
100 V
150 V
Reverse Current-Max
500 µA
Reverse Test Voltage
100 V
Surface Mount
YES
NO
Technology
SCHOTTKY
Terminal Form
C BEND
WIRE
Terminal Position
DUAL
AXIAL
Base Number Matches
2
2
Part Package Code
DO-41
Case Connection
ISOLATED
JESD-609 Code
e3
Peak Reflow Temperature (Cel)
260
Reverse Recovery Time-Max
0.035 µs
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
40
Compare 10BQ100-G with alternatives
Compare SF10CGT with alternatives