10BQ100
vs
SM4001TR
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
SENSITRON SEMICONDUCTOR
|
INTERNATIONAL RECTIFIER CORP
|
Package Description |
SMB, 2 PIN
|
R-PDSO-C2
|
Pin Count |
2
|
2
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Additional Feature |
FREE WHEELING DIODE, HIGH RELIABILITY
|
FREE WHEELING DIODE
|
Application |
SWITCHING
|
GENERAL PURPOSE
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
0.78 V
|
|
JEDEC-95 Code |
DO-214AA
|
|
JESD-30 Code |
R-PDSO-C2
|
R-PDSO-C2
|
Moisture Sensitivity Level |
1
|
|
Non-rep Pk Forward Current-Max |
45 A
|
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
175 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Output Current-Max |
1 A
|
1 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
100 V
|
50 V
|
Reverse Current-Max |
500 µA
|
|
Reverse Test Voltage |
100 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
SCHOTTKY
|
|
Terminal Form |
C BEND
|
C BEND
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
4
|
1
|
JESD-609 Code |
|
e0
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare 10BQ100 with alternatives
Compare SM4001TR with alternatives