10BQ060-GT3 vs GS1B feature comparison

10BQ060-GT3 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

GS1B JGD Semiconductors Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD JGD SEMICONDUCTORS CO LTD
Package Description R-PDSO-C2
Reach Compliance Code unknown unknown
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY
Application GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.57 V 1.1 V
JESD-30 Code R-PDSO-C2
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 50 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 60 V 100 V
Surface Mount YES YES
Technology SCHOTTKY
Terminal Form C BEND
Terminal Position DUAL
Base Number Matches 2 20
Operating Temperature-Max 150 °C
Reverse Recovery Time-Max 1.8 µs

Compare 10BQ060-GT3 with alternatives

Compare GS1B with alternatives