10BQ030 vs 10BQ030TRPBF feature comparison

10BQ030 Sensitron Semiconductors

Buy Now Datasheet

10BQ030TRPBF Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SENSITRON SEMICONDUCTOR VISHAY INTERTECHNOLOGY INC
Package Description SMB, 2 PIN LEAD FREE, SIMILAR TO DO-214AA, SMB, 2 PIN
Pin Count 2 2
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY FREE WHEELING DIODE, HIGH RELIABILITY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 4 2
Part Package Code DO-214AA
Samacsys Manufacturer Vishay
Application GENERAL PURPOSE
Forward Voltage-Max (VF) 0.3 V
JEDEC-95 Code DO-214AA
JESD-609 Code e3
Non-rep Pk Forward Current-Max 90 A
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 30 V
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 10

Compare 10BQ030 with alternatives

Compare 10BQ030TRPBF with alternatives