10A10_AY_10001 vs 10A07 feature comparison

10A10_AY_10001 PanJit Semiconductor

Buy Now Datasheet

10A07 Micro Commercial Components

Buy Now Datasheet
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer PAN JIT INTERNATIONAL INC MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1 V
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Pk Forward Current-Max 400 A 400 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -55 °C
Output Current-Max 10 A 10 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Rep Pk Reverse Voltage-Max 1000 V 1000 V
Reverse Current-Max 10 µA 10 µA
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 15
Rohs Code No
Package Description O-PALF-W2
Pin Count 2
Samacsys Manufacturer MCC
Additional Feature LOW LEAKAGE CURRENT
JESD-609 Code e0
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 30

Compare 10A10_AY_10001 with alternatives

Compare 10A07 with alternatives