10A01
vs
10A05-B
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
EIC SEMICONDUCTOR CO LTD
RECTRON LTD
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
Application
GENERAL PURPOSE
GENERAL PURPOSE
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
JESD-30 Code
O-PALF-W2
O-PALF-W2
Non-rep Pk Forward Current-Max
400 A
400 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-55 °C
Output Current-Max
10 A
10 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Rep Pk Reverse Voltage-Max
50 V
50 V
Reverse Current-Max
10 µA
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
10
Base Number Matches
1
1
Package Description
ROHS COMPLIANT, PLASTIC, R-6, 2 PIN
Pin Count
2
HTS Code
8541.10.00.80
Samacsys Manufacturer
Rectron
JESD-609 Code
e3
Qualification Status
Not Qualified
Terminal Finish
Matte Tin (Sn)
Compare 10A01 with alternatives
Compare 10A05-B with alternatives