109LUG035M vs EYN07AB510F42 feature comparison

109LUG035M Illinois Capacitor Inc

Buy Now Datasheet

EYN07AB510F42 Vishay Roederstein

Buy Now Datasheet
Part Life Cycle Code Obsolete Lifetime Buy
Ihs Manufacturer ILLINOIS CAPACITOR INC VISHAY INTERTECHNOLOGY INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 10000 µF 10000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 53 mΩ 45 mΩ
Leakage Current 2 mA 1.77482 mA
Manufacturer Series LUG
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 3050 mA 4000 mA
Surface Mount NO NO
Tan Delta 0.4 0.32
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e3
Packing Method BULK
Terminal Finish Matte Tin (Sn)

Compare 109LUG035M with alternatives

Compare EYN07AB510F42 with alternatives