109D757X9010K2 vs 135D757X9010K0 feature comparison

109D757X9010K2 Vishay Intertechnologies

Buy Now Datasheet

135D757X9010K0 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED ,
Reach Compliance Code compliant compliant
Factory Lead Time 16 Weeks 16 Weeks
Capacitance 750 µF 750 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 9.53 mm 9.53 mm
Dielectric Material TANTALUM (WET) TANTALUM (WET)
ESR 1000 mΩ 1000 mΩ
JESD-609 Code e0 e0
Leakage Current 0.004 mA 0.004 mA
Length 26.97 mm 26.97 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Axial Axial
Packing Method TRAY TRAY
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 670 mA 920.4 mA
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Shape WIRE WIRE
Base Number Matches 2 2
Pbfree Code No
ECCN Code EAR99
Additional Feature RIPPLE CURRENT IS MEASURED AT 85DEG CEL

Compare 109D757X9010K2 with alternatives

Compare 135D757X9010K0 with alternatives