109D337X9030T2 vs TWAD337K030CBEZ0000 feature comparison

109D337X9030T2 Vishay Intertechnologies

Buy Now Datasheet

TWAD337K030CBEZ0000 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC AVX CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 16 Weeks
Samacsys Manufacturer Vishay
Capacitance 330 µF 330 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 9.53 mm 9.52 mm
Dielectric Material TANTALUM (WET) TANTALUM (WET)
ESR 1800 mΩ 2600 mΩ
JESD-609 Code e0
Leakage Current 0.008 mA 0.003 mA
Length 19.46 mm 19.46 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE
Package Style Axial Axial
Packing Method TRAY Tray
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 30 V 30 V
Ripple Current 440 mA 1400 mA
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE WIRE
Base Number Matches 2 1
Additional Feature RIPPLE CURRENT IS MEASURED AT 40KHZ AND 85CEL
Tan Delta 0.5

Compare 109D337X9030T2 with alternatives

Compare TWAD337K030CBEZ0000 with alternatives