109D206X0010C2E3
vs
M39006/30-0261H
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
VISHAY SPRAGUE
|
AVX CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
20 µF
|
20 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Dielectric Material |
TANTALUM (WET)
|
TANTALUM (WET)
|
JESD-609 Code |
e3
|
|
Manufacturer Series |
109D
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
TUBULAR PACKAGE
|
|
Packing Method |
TRAY, PLASTIC
|
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
10 V
|
10 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Matte Tin (Sn)
|
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
2
|
2
|
Additional Feature |
|
RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL
|
Diameter |
|
4.78 mm
|
ESR |
|
1990 mΩ
|
Leakage Current |
|
0.001 mA
|
Length |
|
11.51 mm
|
Package Style |
|
Axial
|
Reference Standard |
|
MIL-PRF-39006/30
|
Ripple Current |
|
820 mA
|
Tan Delta |
|
0.03
|
|
|
|
Compare M39006/30-0261H with alternatives