109D127X0015F0E3 vs M39006/09-8269 feature comparison

109D127X0015F0E3 Vishay Intertechnologies

Buy Now Datasheet

M39006/09-8269 Vishay Sprague

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY SPRAGUE
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 16 Weeks
Capacitance 120 µF 120 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 7.14 mm
Dielectric Material TANTALUM (WET) TANTALUM (WET)
ESR 4000 mΩ
JESD-609 Code e3 e0
Leakage Current 0.001 mA 0.001 mA
Length 16.28 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Axial
Packing Method TRAY
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 15 V 15 V
Ripple Current 270 mA
Surface Mount NO NO
Terminal Finish TIN Tin/Lead (Sn/Pb)
Terminal Shape WIRE WIRE
Base Number Matches 2 3
Manufacturer Series M39006/09
Reference Standard MIL-C-39006
Tan Delta 0.368

Compare 109D127X0015F0E3 with alternatives