1091M1-24V
vs
524-532-22
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
CML TECHNOLOGIES GMBH & CO KG
MARL INTERNATIONAL LTD
Reach Compliance Code
unknown
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Color
RED
GREEN
Color@Wavelength
Red
Configuration
SINGLE
SINGLE WITH BUILT-IN DIODE AND RESISTOR
Forward Voltage-Max
24 V
Lens Type
DIFFUSED
DIFFUSED
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
100 °C
60 °C
Operating Temperature-Min
-20 °C
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
9.652 mm
2.9 mm
Packing Method
BULK
BULK
Shape
ROUND
ROUND
Surface Mount
NO
NO
Base Number Matches
4
1
Package Description
ROHS COMPLIANT PACKAGE-2
Samacsys Manufacturer
MARL
Forward Current-Max
0.02 A
Luminous Intensity-Nom
6000.0 mcd
Peak Wavelength
525 nm
Size
7 mm
Compare 1091M1-24V with alternatives
Compare 524-532-22 with alternatives