1091M1-125V
vs
205-532-21-38
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISUAL COMMUNICATIONS COMPANY LLC
|
MARL INTERNATIONAL LTD
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
RED
|
GREEN
|
Configuration |
SINGLE WITH BUILT-IN DIODE AND RESISTOR
|
SINGLE
|
Number of Functions |
1
|
1
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Shape |
ROUND
|
CYLINDRICAL
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT PACKAGE-1
|
Color@Wavelength |
|
Green
|
Forward Voltage-Max |
|
12 V
|
Lens Type |
|
WATER CLEAR
|
Luminous Intensity-Nom |
|
23000.0 mcd
|
Mounting Feature |
|
PANEL MOUNT
|
Number of Terminals |
|
1
|
Operating Temperature-Max |
|
95 °C
|
Operating Temperature-Min |
|
-40 °C
|
Overall Height |
|
15 mm
|
Packing Method |
|
BULK
|
Peak Wavelength |
|
527 nm
|
Size |
|
4.9 mm
|
Surface Mount |
|
NO
|
T-code |
|
T-1 3/4
|
|
|
|
Compare 1091M1-125V with alternatives
Compare 205-532-21-38 with alternatives