1090QCX5-28V
vs
200-MG
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
CML TECHNOLOGIES GMBH & CO KG
DATA DISPLAY PRODUCTS
Reach Compliance Code
unknown
unknown
HTS Code
8541.40.20.00
8541.40.20.00
Additional Feature
UL RECOGNIZED
T-1 3/4
Color
GREEN
GREEN
Configuration
SINGLE
SINGLE
Mounting Feature
PANEL MOUNT
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
7.874 mm
8.6 mm
Packing Method
BULK
BULK
Shape
CYLINDRICAL
ROUND
Surface Mount
NO
NO
Base Number Matches
1
1
Color@Wavelength
Green
Forward Current-Max
0.03 A
Forward Voltage-Max
3 V
JESD-609 Code
e0
Lens Type
TINTED DIFFUSED
Luminous Intensity-Nom
20 mcd
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Peak Wavelength
562 nm
Reverse Voltage-Max
5 V
Size
4.8 mm
T-code
T-1 3/4
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
2.54 mm
Viewing Angle
75 deg
Compare 1090QCX5-28V with alternatives
Compare 200-MG with alternatives