1090N1-28V vs 1092QC1-125VAC feature comparison

1090N1-28V CML Innovative Technologies

Buy Now Datasheet

1092QC1-125VAC Visual Communications Company

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer CML TECHNOLOGIES GMBH & CO KG VISUAL COMMUNICATIONS COMPANY LLC
Reach Compliance Code unknown compliant
HTS Code 8541.40.20.00 8531.80.90.51
Additional Feature UL RECOGNIZED UL LISTED
Color RED RED
Configuration SINGLE SINGLE WITH BUILT-IN DIODE AND RESISTOR
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 7.874 mm 8.13 mm
Packing Method BULK BULK
Shape CYLINDRICAL CYLINDRICAL
Surface Mount NO NO
Base Number Matches 1 1
ECCN Code EAR99
Date Of Intro 2016-03-16
Samacsys Manufacturer Visual Communications Company
Forward Current-Max 0.025 A
Forward Voltage-Max 125 V
Lens Type TRANSPARENT
Luminous Intensity-Nom 13000.0 mcd
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C

Compare 1090N1-28V with alternatives

Compare 1092QC1-125VAC with alternatives