107TTA100MSD vs 701-100/101M10X25TRF feature comparison

107TTA100MSD Cornell Dubilier Electronics Inc

Buy Now Datasheet

701-100/101M10X25TRF Tecate Group

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC TECATE GROUP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
ESR 3316 mΩ
Length 25 mm 25 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Axial Axial
Packing Method TR TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 345 mA 345 mA
Base Number Matches 2 1
Series 701

Compare 107TTA100MSD with alternatives

Compare 701-100/101M10X25TRF with alternatives