107RZM050K
vs
107RZS050KSA
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ILLINOIS CAPACITOR INC
|
ILLINOIS CAPACITOR INC
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
100 µF
|
100 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Custom Capabilities |
Tape & Reel, Formed Leads, Epoxy Ends
|
Tape & Reel, Formed Leads, Epoxy Ends
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
Manufacturer Series |
RZM
|
RZS
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Radial
|
Radial
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
50 V
|
50 V
|
Series |
RZM
|
RZS
|
Base Number Matches |
1
|
1
|
Terminal Pitch |
|
5 mm
|
|
|
|
Compare 107RZM050K with alternatives
Compare 107RZS050KSA with alternatives