107CKR050MSA vs NRSA101M50V8X11.5C(.200) feature comparison

107CKR050MSA Cornell Dubilier Electronics Inc

Buy Now Datasheet

NRSA101M50V8X11.5C(.200) NIC Components Corp

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code unknown compliant
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 1700 mΩ 1660 mΩ
Leakage Current 0.15 mA 0.15 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method AMMO PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 264 mA 230 mA
Surface Mount NO NO
Tan Delta 0.1 0.1
Terminal Shape WIRE WIRE
Base Number Matches 2 1
Pbfree Code No
Rohs Code No
ECCN Code EAR99
HTS Code 8532.22.00.20
Diameter 8 mm
JESD-609 Code e0
Length 11.5 mm
Package Style Radial
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 3.5 mm

Compare 107CKR050MSA with alternatives

Compare NRSA101M50V8X11.5C(.200) with alternatives