106RMR050MSI vs 50YXF10MKC feature comparison

106RMR050MSI Illinois Capacitor Inc

Buy Now Datasheet

50YXF10MKC Rubycon Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ILLINOIS CAPACITOR INC RUBYCON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 10 µF 10 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Tape & Reel, Formed Leads, Epoxy Ends Enter Case Size As Part Of Part Number
Dielectric Material ALUMINUM ALUMINUM
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Series RMR YXF
Base Number Matches 1 1
Leakage Current 0.005 mA
Manufacturer Series YXF
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Ripple Current 55 mA
Surface Mount NO
Tan Delta 0.1
Terminal Shape WIRE

Compare 106RMR050MSI with alternatives

Compare 50YXF10MKC with alternatives