106PLM016MSISA2L vs 106PLM016MSISESP feature comparison

106PLM016MSISA2L Illinois Capacitor Inc

Buy Now Datasheet

106PLM016MSISESP Illinois Capacitor Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ILLINOIS CAPACITOR INC ILLINOIS CAPACITOR INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 10 µF 10 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Tape & Reel, Formed Leads, Epoxy Ends Tape & Reel, Formed Leads, Epoxy Ends
Dielectric Material ALUMINUM ALUMINUM
Length 7 mm 7 mm
Manufacturer Series PLM PLM
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Series PLM PLM
Terminal Pitch 2 mm 3.5 mm
Base Number Matches 1 1

Compare 106PLM016MSISA2L with alternatives

Compare 106PLM016MSISESP with alternatives