106PLM016MSA vs 106PLM016MSD feature comparison

106PLM016MSA Cornell Dubilier Electronics Inc

Buy Now Datasheet

106PLM016MSD Illinois Capacitor Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC ILLINOIS CAPACITOR INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 10 µF 10 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Tape & Reel, Formed Leads, Epoxy Ends Tape & Reel, Formed Leads, Epoxy Ends
Dielectric Material ALUMINUM (WET) ALUMINUM
Length 7 mm 7 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Terminal Pitch 5 mm 5 mm
Base Number Matches 2 1
Manufacturer Series PLM
Series PLM

Compare 106PLM016MSA with alternatives

Compare 106PLM016MSD with alternatives