106PLM016MBSA2L vs 16NW710MFA feature comparison

106PLM016MBSA2L Illinois Capacitor Inc

Buy Now Datasheet

16NW710MFA Rubycon Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ILLINOIS CAPACITOR INC RUBYCON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 10 µF 10 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Tape & Reel, Formed Leads, Epoxy Ends Enter Case Size As Part Of Part Number
Dielectric Material ALUMINUM ALUMINUM
Length 7 mm 7 mm
Manufacturer Series PLM NW7
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED NON-POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Series PLM NW7
Terminal Pitch 2 mm
Base Number Matches 1 1

Compare 106PLM016MBSA2L with alternatives

Compare 16NW710MFA with alternatives