106BPS100MSA vs RE3-100V100M feature comparison

106BPS100MSA Illinois Capacitor Inc

Buy Now Datasheet

RE3-100V100M ELNA America Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer ILLINOIS CAPACITOR INC ELNA CO LTD
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 10 µF 10 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Tape & Reel, Formed Leads, Epoxy Ends If Necessary, Drawings Can Be Provided
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity NON-POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Series BPS
Terminal Pitch 5 mm
Base Number Matches 2 1

Compare RE3-100V100M with alternatives