106-09-1-3-0 vs 629-M09-240-WN4 feature comparison

106-09-1-3-0 W+P Products GmbH

Buy Now Datasheet

629-M09-240-WN4 EDAC Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer W+P PRODUCTS GMBH EDAC INC
Reach Compliance Code compliant compliant
Board Mounting Option HOLE 0.126 HOLE .126
Body Breadth 0.494 inch 0.492 inch
Body Depth 0.264 inch 0.501 inch
Body Length 1.213 inch 1.213 inch
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Design STAMPED MACHINED
Contact Finish Mating AU ON NI
Contact Gender MALE MALE
Contact Material COPPER ALLOY
Contact Pattern STAGGERED STAGGERED
Contact Resistance 20 mΩ 10 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 1000VAC V 1000VAC V
Durability 50 Cycles
Empty Shell NO NO
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 5000000000 Ω
Insulator Material POLYETHYLENE POLYAMIDE6T
Mating Contact Pitch 0.109 inch 0.109 inch
Mating Contact Row Spacing 0.112 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 HOLE 0.12 #4-40 UNC
Mounting Option 2 LOCKING INSERT
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD AND PANEL
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 2.84 mm 2.54 mm
Rated Current (Signal) 5 A 5 A
Reference Standard UL UL
Shell Finish NICKEL/TIN NICKEL
Shell Material STEEL STEEL
Shell Size 1/E 1/E
Terminal Length 0.165 inch 0.137 inch
Terminal Pitch 2.77 mm 2.77 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 9 9
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
Rohs Code Yes
Additional Feature POLARIZED
Body/Shell Style PLUG
Insulator Color WHITE
Plating Thickness FLASH inch

Compare 106-09-1-3-0 with alternatives

Compare 629-M09-240-WN4 with alternatives